Login / Register to access your benefits
Recently searched

    Molveno DPST, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €2.61

    (exc. VAT)

    €3.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 37 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€2.61
    10 - 49€2.36
    50 - 99€1.94
    100 - 249€1.84
    250 +€1.68

    *price indicative

    RS Stock No.:
    793-2440
    Mfr. Part No.:
    A412311000000
    Manufacturer:
    Molveno
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molveno

    Contact Configuration

    DPST

    Switch Operation

    On-Off

    Panel Cut Out Width

    22mm

    Panel Cut Out Height

    19mm

    Contact Current Rating

    10 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    AC Voltage Rating

    250V

    Panel Cut Out Size

    19 x 22mm

    Actuator Shape

    Rectangular

    Maximum Operating Temperature

    +125°C

    Mechanical Life

    50000Operations

    Operating Temperature Range

    Maximum of +125°C

    Related links