Marquardt DPDT, On-On Rocker Switch Panel Mount
- RS Stock No.:
- 823-5188
- Mfr. Part No.:
- 01934.3112-02
- Manufacturer:
- Marquardt
297 In stock for delivery within 2 working days
Price Each
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €7.48 |
25 - 49 | €7.11 |
50 - 99 | €6.64 |
100 + | €6.11 |
- RS Stock No.:
- 823-5188
- Mfr. Part No.:
- 01934.3112-02
- Manufacturer:
- Marquardt
- COO (Country of Origin):
- TN
Marquardt 1930 Series Rocker Switches (Waterproof IP65)
From Marquardt, an extensive range IP65 of double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1930 series of sealed rocker switches are suitable for a wide variety of applications. Fitting is easy, once the recommended panel cut-out is made, the robust rocker switches Snap-in to the panel and is held in place by the retention ribs ensuring a tight fit. The 1930 series of waterproof rocker switches are available with momentary or latching formats including 2 and 3 position switching, On-Off, centre off and change over. The fully sealed IP65 rocker switches are ideal for maintenance and repair in harsh environments including Class II appliances.
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
• Moulded black housing
• Modern rocker design
• Rated to UL 94 V-2
• Industry standard cut-out
• IP65 with an integral sealing gasket for extra protection
• Connection via 6.3 mm quick connect male tab terminals
• DPNO, DPST and DPDT switching configurations
• On-Off and On-Off-On switching operation
Applications for rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
• Moulded black housing
• Modern rocker design
• Rated to UL 94 V-2
• Industry standard cut-out
• IP65 with an integral sealing gasket for extra protection
• Connection via 6.3 mm quick connect male tab terminals
• DPNO, DPST and DPDT switching configurations
• On-Off and On-Off-On switching operation
Applications for rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Panel Cut Out Width | 22mm |
Panel Cut Out Height | 30mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30 x 22mm |
AC Voltage Rating | 250V |
Minimum Operating Temperature | -20 (Terminal Side) °C, -30 (Actuating Side) °C |
Contact Resistance | <100mΩ |
Case Material | Polyamide |
Mechanical Life | 50000Operations |
Contact Material | Silver |
Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C |
Operating Temperature Range | -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C |