- RS Stock No.:
- 861-0267
- Mfr. Part No.:
- C1350ABAAB
- Manufacturer:
- Arcolectric (Bulgin) Ltd
1024 In stock for delivery within 2 working days
Price Each
€5.69
(exc. VAT)
€7.00
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €5.69 |
25 - 49 | €5.03 |
50 - 99 | €4.83 |
100 - 249 | €4.47 |
250 + | €3.96 |
- RS Stock No.:
- 861-0267
- Mfr. Part No.:
- C1350ABAAB
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
1300 Series High Inrush
A range of high inrush non-illuminated rocker switches designed for panel mounting. With a choice of single pole or double pole switch operation, these robustly made latching switches are suitable for a wide variety of applications. The on-off snap-in rocker switches feature silver contacts with positive break switching action. The 1300 series high inrush switches are suitable for Class II equipment. These ac mains rated switches are robust making them ideal for repair, maintenance and also new designs.
Features and benefits
• Moulded in Nylon 6.6 plastic
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect push terminals 0.250 (6.35 mm)
• Easy to operate the smooth rocker actuator with I/O marking
• An option of SPST and DPST switch configurations
• Standard 30 x 22 mm or 30 x 11 mm panel cut out
Typical applications for rocker switches
Rocker switches are one of the most commonly used electrical switches used in the market today. Due to the switches simple design and the easy operation, rocker switches are found in almost every industry. Some of the most popular areas are:
• Power Supplies
• Workshop machinery
• Computers and peripherals
• Security equipment
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.
Features and benefits
• Moulded in Nylon 6.6 plastic
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect push terminals 0.250 (6.35 mm)
• Easy to operate the smooth rocker actuator with I/O marking
• An option of SPST and DPST switch configurations
• Standard 30 x 22 mm or 30 x 11 mm panel cut out
Typical applications for rocker switches
Rocker switches are one of the most commonly used electrical switches used in the market today. Due to the switches simple design and the easy operation, rocker switches are found in almost every industry. Some of the most popular areas are:
• Power Supplies
• Workshop machinery
• Computers and peripherals
• Security equipment
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.
Approvals
ENEC, UL recognised component, CSA certified
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 22.2mm |
Panel Cut Out Height | 30.1mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30.1 x 22.2mm |
AC Voltage Rating | 125 V, 250V |