SKF M8 Female Steel Rod End, 8mm Bore Metric
- RS Stock No.:
- 464-856
- Mfr. Part No.:
- SIL 8 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€65.57
(exc. VAT)
€80.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.57 |
*price indicative
- RS Stock No.:
- 464-856
- Mfr. Part No.:
- SIL 8 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M8 Female | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 5.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 12.9kN | |
| Connection Gender | Female | |
| Outside Diameter | 25mm | |
| Overall Width | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M8 Female | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 5.5kN | ||
Thread Standard Metric | ||
Static Load Rating 12.9kN | ||
Connection Gender Female | ||
Outside Diameter 25mm | ||
Overall Width 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can only be relubricated from the side. The female thread is available with a left- (prefix SIL) or right-hand thread.
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Related links
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- LDK M8 Female 304 Stainless Steel Rod End, 8mm Bore Metric
- SKF M8 Male Steel Rod End Metric, 8mm Bore
- LDK M8 Female Carbon Steel Rod End, 8mm Bore Metric
- RS PRO M8 x 1.25 Female Steel Rod End, 8mm Bore Metric
- SKF M12 Female Steel Rod End, 12mm Bore Metric
- SKF M10 Female Steel Rod End, 10mm Bore Metric
- SKF M6 Female Steel Rod End, 6mm Bore Metric
