SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 587-245
- Mfr. Part No.:
- SAL 20 C
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€432.28
(exc. VAT)
€531.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €432.28 | €86.456 |
*price indicative
- RS Stock No.:
- 587-245
- Mfr. Part No.:
- SAL 20 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M20 x 1.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 31.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 51kN | |
| Connection Gender | Male | |
| Outside Diameter | 54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M20 x 1.5 Male | ||
Product Type Rod End | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 31.5kN | ||
Thread Standard Metric | ||
Static Load Rating 51kN | ||
Connection Gender Male | ||
Outside Diameter 54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE sintered bronze sliding contact surface combination. The bearing is maintenance-free. The male thread with a left-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Long service life
Suitable for heavy constant direction loads
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M20 x 1.5 Steel Rod End Metric, 20mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M12 Male Steel Rod End Metric, 20mm Bore
- INA M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS PRO M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- SKF M20 x 1.5 Steel Rod End, 20mm Bore Metric
- Durbal M20 x 1.5 Male Forged Steel Rod End Metric, 20mm Bore
