SKF M24 x 2 Female Steel Rod End, 25mm Bore Metric
- RS Stock No.:
- 587-251
- Mfr. Part No.:
- SIKAC 25 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€1,128.09
(exc. VAT)
€1,387.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,128.09 | €112.809 |
*price indicative
- RS Stock No.:
- 587-251
- Mfr. Part No.:
- SIKAC 25 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M24 x 2 Female | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 46.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 53kN | |
| Connection Gender | Female | |
| Outside Diameter | 61mm | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M24 x 2 Female | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 46.5kN | ||
Thread Standard Metric | ||
Static Load Rating 53kN | ||
Connection Gender Female | ||
Outside Diameter 61mm | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
Overall Width 31mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The female thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M24 x 2 Female Steel Rod End, 25mm Bore Metric
- SKF M24 x 2 Male Steel Rod End Metric, 25mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25mm Bore Metric
- Durbal M24 x 2 Forged Steel Rod End, 25mm Bore Metric
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25mm Bore Metric
- SKF M12 Female Steel Rod End, 12mm Bore Metric
