SKF M10 Female Steel Rod End, 10mm Bore Metric
- RS Stock No.:
- 588-238
- Mfr. Part No.:
- SIL 10 C
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€892.55
(exc. VAT)
€1,097.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €892.55 | €89.255 |
*price indicative
- RS Stock No.:
- 588-238
- Mfr. Part No.:
- SIL 10 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M10 Female | |
| Bore Diameter | 10mm | |
| Material | Steel | |
| Dynamic Load Rating | 8.65kN | |
| Static Load Rating | 4271lb | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 1.1811in | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Overall Width | 0.3543in | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M10 Female | ||
Bore Diameter 10mm | ||
Material Steel | ||
Dynamic Load Rating 8.65kN | ||
Static Load Rating 4271lb | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 1.1811in | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
Overall Width 0.3543in | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and PTFE sintered bronze contact surface combination. The bearing is maintenance-free. The female thread is available with a left (prefix SIL) or right-hand thread.
Long service life
Maintenance-free
Suitable for heavy, constant direction loads
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M10 Female Steel Rod End, 10mm Bore Metric
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- RS PRO M10 x 1.25 Female Steel Rod End, 10mm Bore Metric
- RS PRO M10 x 1.5 Female Steel Rod End, 10mm Bore Metric
- LDK M10 Female 304 Stainless Steel Rod End, 10mm Bore Metric
- LDK M10 Female Carbon Steel Rod End, 10mm Bore Metric
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- SKF M12 Female Steel Rod End, 12mm Bore Metric
