Subtotal (1 pack of 20 units)*
€593.27
(exc. VAT)
€729.72
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €593.27 | €29.664 |
*price indicative
- RS Stock No.:
- 588-331
- Mfr. Part No.:
- SA 8 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M8 Male | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 5.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 12.9kN | |
| Connection Gender | Male | |
| Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M8 Male | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 5.5kN | ||
Thread Standard Metric | ||
Static Load Rating 12.9kN | ||
Connection Gender Male | ||
Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and steel sliding contact surface combination. The bearing requires maintenance and can be relubricated only from the side. The male thread is available with a left (prefix SAL) or right-hand thread.
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Related links
- SKF M8 Male Steel Rod End Metric, 8mm Bore
- LDK M8 Male Carbon Steel Rod End Metric, 8mm Bore
- SKF M8 Steel Rod End Metric, 8mm Bore
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- LDK M8 Male 304 Stainless Steel Rod End Metric, 8mm Bore
- RS PRO M8 x 1.25 Male Steel Rod End Metric, 8mm Bore
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- SKF M12 Male Steel Rod End Metric, 12mm Bore
