Subtotal (1 unit)*
€46.81
(exc. VAT)
€57.58
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.81 |
*price indicative
- RS Stock No.:
- 176-1576
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | M12 x 1.25 Female | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Static Load Rating | 3700kg | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 67mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size M12 x 1.25 Female | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Steel | ||
Static Load Rating 3700kg | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 67mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Steel Rod Ends – Steel, M12 x 1.25
Upgrade your machinery with RS PRO Steel Rod Ends, engineered for high performance and longevity in demanding applications. These self-lubricating rod ends are crafted from premium steel, designed to handle heavy loads, and withstand challenging conditions, making them ideal for pneumatic and coupler mechanisms.
Features and Benefits
Applications
Related links
- RS PRO M12 x 1.25 Female Steel Rod End, 12mm Bore Metric
- SKF M12 x 1.25 Female Steel Rod End, 12mm Bore Metric
- RS PRO M12 x 1.75 Female Steel Rod End, 12mm Bore Metric
- Fluro M12 x 1.25 Female Galvanised Steel Rod End, 12mm Bore Metric
- Fluro M12 x 1.25 Female Stainless Steel Rod End, 12mm Bore Metric
- Igus M12 x 1.25 Female Igumid G Rod End, 12mm Bore Metric
- SMC M12 x 1.25 Female Steel Piston Rod Ball Joint, 12mm Bore Metric
- EMERSON – AVENTICS M12 x 1.25 Female Steel Piston Rod Ball Joint, 12mm Bore Metric
