Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€67.40

(exc. VAT)

€82.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€67.40
5 - 9€64.69
10 +€63.35

*price indicative

RS Stock No.:
184-4525
Mfr. Part No.:
GI18
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M18 x 1.5 Female

Bore Diameter

18mm

Material

Galvanised Steel

Dynamic Load Rating

19.5kN

Static Load Rating

43kN

Thread Standard

Metric

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Width

94mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy