Fluro M24 x 2 Female Galvanised Steel Rod End, 25mm Bore
- RS Stock No.:
- 184-4529
- Mfr. Part No.:
- GI25
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€116.47
(exc. VAT)
€143.26
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €116.47 |
| 5 - 9 | €111.82 |
| 10 + | €109.49 |
*price indicative
- RS Stock No.:
- 184-4529
- Mfr. Part No.:
- GI25
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M24 x 2 Female | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 35kN | |
| Static Load Rating | 68kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M24 x 2 Female | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 35kN | ||
Static Load Rating 68kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting
Related links
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25mm Bore Metric
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25mm Bore
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25mm Bore Metric
- Fluro M24 x 2 Male Galvanised Steel Rod End, 25mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End, 25mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25mm Bore
