Fluro M10 x 1.25 Female Galvanised Steel Rod End, 10mm Bore Metric
- RS Stock No.:
- 184-4539
- Mfr. Part No.:
- GIL10x1.25
- Manufacturer:
- Fluro
Get a bulk buy discount
Add 5 more to save €6.50
View bulk pricing optionsSubtotal (1 unit)*
€32.74
(exc. VAT)
€40.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.74 | - |
| 5 - 9 | €31.44 | €6.50 |
| 10 + | €30.77 | €19.70 |
*price indicative
- RS Stock No.:
- 184-4539
- Mfr. Part No.:
- GIL10x1.25
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M10 x 1.25 Female | |
| Bore Diameter | 10mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 7.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 21.4kN | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 57mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M10 x 1.25 Female | ||
Bore Diameter 10mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 7.5kN | ||
Thread Standard Metric | ||
Static Load Rating 21.4kN | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 57mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting
Related links
- Fluro M10 x 1.25 Female Galvanised Steel Rod End, 10mm Bore Metric
- Fluro M10 x 1.25 Female Stainless Steel Rod End, 10mm Bore Metric
- Fluro M10 x 1.25 Female Galvanised Steel Rod End, 10mm Bore
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10mm Bore Metric
- Fluro M10 x 1.25 Male Galvanised Steel Rod End, 10mm Bore
- Fluro M10 x 1.5 Female Stainless Steel Rod End, 10mm Bore Metric
- Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10mm Bore
