Fluro M30 x 2 Female Galvanised Steel Rod End, 30mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€176.04

(exc. VAT)

€216.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€176.04
5 - 9€169.00
10 +€165.47

*price indicative

RS Stock No.:
184-4554
Mfr. Part No.:
GILS30
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M30 x 2 Female

Product Type

Rod End

Bore Diameter

30mm

Material

Galvanised Steel

Dynamic Load Rating

64kN

Static Load Rating

82kN

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

250°C

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy