Fluro M6 x 1 Female Galvanized Steel Rod End, 6mm Bore, 40mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 184-4581
- Mfr. Part No.:
- GIXS6
- Manufacturer:
- Fluro
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€38.18
(exc. VAT)
€46.96
(inc. VAT)
Units | Per unit |
1 - 4 | €38.18 |
5 - 9 | €35.43 |
10 + | €34.70 |
- RS Stock No.:
- 184-4581
- Mfr. Part No.:
- GIXS6
- Manufacturer:
- Fluro
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rod Ends with female threads regreasable through the housing with flush type grease fitting.
Specifications
Attribute | Value |
---|---|
Connection Size | M6 x 1 Female |
Bore Size | 6mm |
Material | Galvanized Steel |
Dynamic Load Rating | 4.3kN |
Static Load Rating | 16.7kN |
Overall Length | 40mm |
Connection Thread Standard | Metric |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -50°C |
Connection Gender | Female |
Thread Direction | Right Hand |