Fluro M6 x 1 Female Stainless Steel Rod End, 6mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€81.80

(exc. VAT)

€100.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€81.80
5 - 9€78.53
10 +€76.88

*price indicative

RS Stock No.:
185-1408
Mfr. Part No.:
GIRSW6R
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M6 x 1 Female

Bore Diameter

6mm

Material

Stainless Steel

Dynamic Load Rating

13.1kN

Static Load Rating

9.3kN

Thread Standard

Metric

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Overall Width

40mm

Standards/Approvals

No

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy