Durbal M16 x 2 Male Forged Steel Rod End Metric, 16mm Bore

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€303.10

(exc. VAT)

€372.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€303.10-
5 +€290.983%

*price indicative

RS Stock No.:
185-0075
Mfr. Part No.:
BRTM 16-00-502
Manufacturer:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Connection Size

M16 x 2 Male

Product Type

Rod End

Bore Diameter

16mm

Material

Forged Steel

Dynamic Load Rating

13.3kN

Thread Standard

Metric

Static Load Rating

8.9kN

Minimum Operating Temperature

20°C

Connection Gender

Male

Maximum Operating Temperature

120°C

Outside Diameter

42mm

Overall Width

87mm

Standards/Approvals

No

Thread Direction

Left Hand

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Male thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

temperature range -20 °C to +120 °C

Bearing clearance: 15 - 30 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy