Durbal M30 x 2 Forged Steel Rod End Metric, 30mm Bore

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€616.60

(exc. VAT)

€758.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€616.60-
5 +€591.953%

*price indicative

RS Stock No.:
185-0080
Mfr. Part No.:
BRTM 30-00-501
Manufacturer:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Product Type

Rod End

Connection Size

M30 x 2

Bore Diameter

30mm

Material

Forged Steel

Dynamic Load Rating

32.5kN

Thread Standard

Metric

Static Load Rating

24.9kN

Connection Gender

Male

Minimum Operating Temperature

20°C

Outside Diameter

64mm

Maximum Operating Temperature

120°C

Standards/Approvals

No

Overall Width

145mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Male thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

temperature range -20 °C to +120 °C

Bearing clearance: 15 - 30 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy