Durbal M12 x 1.75 Female Forged Steel Rod End, 12mm Bore Metric
- RS Stock No.:
- 185-0083
- Mfr. Part No.:
- BRTF 12-00-502
- Manufacturer:
- Durbal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€219.50
(exc. VAT)
€269.98
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €219.50 |
| 5 + | €210.72 |
*price indicative
- RS Stock No.:
- 185-0083
- Mfr. Part No.:
- BRTF 12-00-502
- Manufacturer:
- Durbal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durbal | |
| Connection Size | M12 x 1.75 Female | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Forged Steel | |
| Dynamic Load Rating | 10.3kN | |
| Static Load Rating | 6.6kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 120°C | |
| Outside Diameter | 32mm | |
| Thread Direction | Left Hand | |
| Overall Width | 66mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durbal | ||
Connection Size M12 x 1.75 Female | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Forged Steel | ||
Dynamic Load Rating 10.3kN | ||
Static Load Rating 6.6kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 120°C | ||
Outside Diameter 32mm | ||
Thread Direction Left Hand | ||
Overall Width 66mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.
Female thread greasable, low maintenance, shields adapter.
Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized
Inner ring: ball bearing steel, hardened, superfine ground
Lubrication: Polyrex EP2 or soap complex
Temperature range -20 °C to +120 °C
Bearing clearance: 15 - 30 μm radial
Related links
- Durbal M12 x 1.75 Female Forged Steel Rod End, 12mm Bore Metric
- Durbal M12 x 1.75 Male Forged Steel Rod End Metric, 12mm Bore
- Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore Metric
- Durbal M24 x 2 Forged Steel Rod End, 25mm Bore Metric
- Durbal M18 x 1.5 Female Forged Steel Rod End, 18mm Bore Metric
- Durbal M8 x 1.25 Female Forged Steel Rod End, 8mm Bore Metric
- Durbal M10 x 1.5 Female Forged Steel Rod End, 10mm Bore Metric
- Durbal M6 x 1 Female Forged Steel Rod End, 6mm Bore Metric
