Durbal M22 x 1.5 Female Forged Steel Rod End, 22mm Bore
- RS Stock No.:
- 185-0136
- Mfr. Part No.:
- BRF 22-00-502
- Manufacturer:
- Durbal
Get a bulk buy discount
Add 5 more to save €50.05
View bulk pricing optionsSubtotal (1 unit)*
€250.67
(exc. VAT)
€308.32
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €250.67 | - |
| 5 + | €240.66 | €50.05 |
*price indicative
- RS Stock No.:
- 185-0136
- Mfr. Part No.:
- BRF 22-00-502
- Manufacturer:
- Durbal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durbal | |
| Connection Size | M22 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 22mm | |
| Material | Forged Steel | |
| Dynamic Load Rating | 14.2kN | |
| Static Load Rating | 7.5kN | |
| Minimum Operating Temperature | -20°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Durbal | ||
Connection Size M22 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 22mm | ||
Material Forged Steel | ||
Dynamic Load Rating 14.2kN | ||
Static Load Rating 7.5kN | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.
Female thread greasable, low maintenance, shields adapter.
Rod end housing: forged steel, tempered, case hardened bearing race, ground and lapped, surface galvanized
Inner ring: ball bearing steel, hardened, superfine ground
Lubrication: Polyrex EP2 or soap complex
Temperature range -20 °C to +120 °C
Bearing clearance: 15 - 40 μm radial
Related links
- Durbal M22 x 1.5 Female Forged Steel Rod End, 22mm Bore Metric
- Durbal M22 x 1.5 Male Forged Steel Rod End, 22mm Bore
- Durbal M10 x 1.5 Female Forged Steel Rod End, 10mm Bore Metric
- Durbal M14 x 2 Female Forged Steel Rod End, 14mm Bore
- Durbal M16 x 2 Female Forged Steel Rod End, 16mm Bore
- Durbal M18 x 1.5 Female Forged Steel Rod End, 18mm Bore Metric
- Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore Metric
- Durbal Forged Steel Rod End, 30mm Bore
