Fluro M12 x 1.75 Male Stainless Steel Rod End Metric, 12mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€122.14

(exc. VAT)

€150.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€122.14
5 - 9€117.24
10 +€114.82

*price indicative

RS Stock No.:
185-1395
Mfr. Part No.:
GALRSW12R
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M12 x 1.75 Male

Product Type

Rod End

Bore Diameter

12mm

Material

Stainless Steel

Dynamic Load Rating

32kN

Static Load Rating

34.5kN

Thread Standard

Metric

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Overall Width

70mm

Thread Direction

Left Hand

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy