Fluro Stainless Steel Rod End, 8mm Bore Metric
- RS Stock No.:
- 185-1409
- Mfr. Part No.:
- GIRSW8x1R
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€83.53
(exc. VAT)
€102.74
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €83.53 |
| 5 - 9 | €80.20 |
| 10 + | €78.52 |
*price indicative
- RS Stock No.:
- 185-1409
- Mfr. Part No.:
- GIRSW8x1R
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 20.7kN | |
| Thread Standard | Metric | |
| Static Load Rating | 16.7kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 48mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 20.7kN | ||
Thread Standard Metric | ||
Static Load Rating 16.7kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 250°C | ||
Overall Width 48mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro Stainless Steel Rod End, 8mm Bore Metric
- Fluro Stainless Steel Rod End, 8mm Bore
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8mm Bore Metric
- LDK M8 Female 304 Stainless Steel Rod End, 8mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8mm Bore Metric
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8mm Bore Metric
- RS PRO M8 x 1.25 Female Steel Rod End, 8mm Bore Metric
- SKF M8 Female Steel Rod End, 8mm Bore Metric
