LDK M14 Male Carbon Steel Rod End Metric, 14mm Bore
- RS Stock No.:
- 185-2451
- Mfr. Part No.:
- POS 14
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.17 |
| 5 - 9 | €16.49 |
| 10 + | €16.14 |
*price indicative
- RS Stock No.:
- 185-2451
- Mfr. Part No.:
- POS 14
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M14 Male | |
| Bore Diameter | 14mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 13kN | |
| Thread Standard | Metric | |
| Static Load Rating | 22.1kN | |
| Connection Gender | Male | |
| Outside Diameter | 34mm | |
| Overall Width | 77mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M14 Male | ||
Bore Diameter 14mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 13kN | ||
Thread Standard Metric | ||
Static Load Rating 22.1kN | ||
Connection Gender Male | ||
Outside Diameter 34mm | ||
Overall Width 77mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M14 Male Carbon Steel Rod End Metric, 14mm Bore
- LDK M14 Female Carbon Steel Rod End, 14mm Bore Metric
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- Durbal M14 x 2 Male Forged Steel Rod End Metric, 14mm Bore
- Igus M14 Male Igumid G Rod End Metric, 14mm Bore
- Fluro M14 x 2 Male Stainless Steel Rod End Metric, 14mm Bore
- Fluro M14 x 2 Male Galvanised Steel Rod End Metric, 14mm Bore
- LDK M12 Male Carbon Steel Rod End Metric, 12mm Bore
