LDK Carbon Steel Rod End Metric, 5mm Bore
- RS Stock No.:
- 185-2486
- Mfr. Part No.:
- POS 5EC
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.94
(exc. VAT)
€20.84
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.94 |
| 5 - 9 | €16.26 |
| 10 + | €15.94 |
*price indicative
- RS Stock No.:
- 185-2486
- Mfr. Part No.:
- POS 5EC
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 5mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 3.3kN | |
| Static Load Rating | 4.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 16mm | |
| Standards/Approvals | No | |
| Overall Width | 41mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 5mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 3.3kN | ||
Static Load Rating 4.8kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 16mm | ||
Standards/Approvals No | ||
Overall Width 41mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK Carbon Steel Rod End Metric, 5mm Bore
- LDK Carbon Steel Rod End Metric, 25mm Bore
- LDK Carbon Steel Rod End Metric, 6mm Bore
- LDK Carbon Steel Rod End Metric, 18mm Bore
- LDK M5 Female Carbon Steel Rod End, 5mm Bore Metric
- LDK M20 x 1.5 Male Carbon Steel Rod End Metric, 20mm Bore
- LDK Carbon Steel Rod End, 18mm Bore
- Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5mm Bore
