LDK M10 Male 304 Stainless Steel Rod End Metric, 10mm Bore
- RS Stock No.:
- 185-2540
- Mfr. Part No.:
- SPOS10EC x 1.25
- Manufacturer:
- LDK
Get a bulk buy discount
Add 5 more to save €10.75
View bulk pricing optionsSubtotal (1 unit)*
€53.69
(exc. VAT)
€66.04
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.69 | - |
| 5 - 9 | €51.54 | €10.75 |
| 10 + | €50.46 | €32.30 |
*price indicative
- RS Stock No.:
- 185-2540
- Mfr. Part No.:
- SPOS10EC x 1.25
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M10 Male | |
| Bore Diameter | 10mm | |
| Material | 304 Stainless Steel | |
| Dynamic Load Rating | 10.4kN | |
| Thread Standard | Metric | |
| Static Load Rating | 17.3kN | |
| Connection Gender | Male | |
| Outside Diameter | 26mm | |
| Overall Width | 61mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M10 Male | ||
Bore Diameter 10mm | ||
Material 304 Stainless Steel | ||
Dynamic Load Rating 10.4kN | ||
Thread Standard Metric | ||
Static Load Rating 17.3kN | ||
Connection Gender Male | ||
Outside Diameter 26mm | ||
Overall Width 61mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished
Body: 304 Stainless steel
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M10 Male 304 Stainless Steel Rod End Metric, 10mm Bore
- LDK M10 Female 304 Stainless Steel Rod End, 10mm Bore Metric
- LDK M10 Male Carbon Steel Rod End Metric, 10mm Bore
- LDK M12 Male 304 Stainless Steel Rod End Metric, 12mm Bore
- Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10mm Bore
- LDK M8 Male 304 Stainless Steel Rod End Metric, 8mm Bore
- LDK M16 Male 304 Stainless Steel Rod End Metric, 16mm Bore
- LDK M12 Female 304 Stainless Steel Rod End, 12mm Bore Metric
