LDK M12 Male 304 Stainless Steel Rod End Metric, 12mm Bore
- RS Stock No.:
- 185-2541
- Mfr. Part No.:
- SPOS12EC
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.10
(exc. VAT)
€60.39
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.10 |
| 5 - 9 | €47.14 |
| 10 + | €46.16 |
*price indicative
- RS Stock No.:
- 185-2541
- Mfr. Part No.:
- SPOS12EC
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Connection Size | M12 Male | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | 304 Stainless Steel | |
| Dynamic Load Rating | 13.5kN | |
| Static Load Rating | 22.7kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 30mm | |
| Standards/Approvals | No | |
| Overall Width | 69mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Connection Size M12 Male | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material 304 Stainless Steel | ||
Dynamic Load Rating 13.5kN | ||
Static Load Rating 22.7kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 30mm | ||
Standards/Approvals No | ||
Overall Width 69mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished
Body: 304 Stainless steel
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M12 Male 304 Stainless Steel Rod End Metric, 12mm Bore
- LDK M12 Male Carbon Steel Rod End Metric, 12mm Bore
- LDK M12 Female 304 Stainless Steel Rod End, 12mm Bore Metric
- LDK M8 Male 304 Stainless Steel Rod End Metric, 8mm Bore
- LDK M10 Male 304 Stainless Steel Rod End Metric, 10mm Bore
- LDK M16 Male 304 Stainless Steel Rod End Metric, 16mm Bore
- SKF M12 Male Steel Rod End Metric, 12mm Bore
- Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12mm Bore
