LDK Carbon Steel Rod End, 12.7mm Bore
- RS Stock No.:
- 185-2566
- Mfr. Part No.:
- PHSB8L
- Manufacturer:
- LDK
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€24.62
(exc. VAT)
€30.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.62 | - |
| 5 - 9 | €23.64 | 3% |
| 10 + | €23.15 | 5% |
*price indicative
- RS Stock No.:
- 185-2566
- Mfr. Part No.:
- PHSB8L
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 12.7mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 15kN | |
| Static Load Rating | 31.7kN | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 12.7mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 15kN | ||
Static Load Rating 31.7kN | ||
Connection Gender Female | ||
Non Compliant
- COO (Country of Origin):
- CN
Female Rod End 1/2 Bore 1/2 Unf Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End, 12.7mm Bore UNF
- LDK Carbon Steel Rod End UNF, 12.7mm Bore
- LDK Carbon Steel Rod End, 4.826mm Bore
- LDK Carbon Steel Rod End Metric, 25mm Bore
- LDK Carbon Steel Rod End UNF, 7.94mm Bore
- LDK Carbon Steel Rod End UNF, 19.05mm Bore
- LDK Carbon Steel Rod End, 18mm Bore
- LDK Carbon Steel Rod End, 4.82mm Bore UNF
