LDK Carbon Steel Rod End UNF, 11.11mm Bore
- RS Stock No.:
- 185-2573
- Mfr. Part No.:
- POSB7
- Manufacturer:
- LDK
Subtotal (1 unit)*
€20.75
(exc. VAT)
€25.52
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.75 |
*price indicative
- RS Stock No.:
- 185-2573
- Mfr. Part No.:
- POSB7
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 11.11mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 10kN | |
| Static Load Rating | 17kN | |
| Thread Standard | UNF | |
| Connection Gender | Male | |
| Outside Diameter | 28.58mm | |
| Standards/Approvals | No | |
| Overall Width | 68.27mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 11.11mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 10kN | ||
Static Load Rating 17kN | ||
Thread Standard UNF | ||
Connection Gender Male | ||
Outside Diameter 28.58mm | ||
Standards/Approvals No | ||
Overall Width 68.27mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End UNF, 11.11mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End UNF, 11.11mm Bore
- LDK Carbon Steel Rod End, 11.11mm Bore UNF
- LDK Carbon Steel Rod End UNF, 6.35mm Bore
- LDK Carbon Steel Rod End UNF, 19.05mm Bore
- LDK Carbon Steel Rod End UNF, 7.94mm Bore
- LDK Carbon Steel Rod End UNF, 12.7mm Bore
- LDK Carbon Steel Rod End UNF, 4.83mm Bore
