LDK Carbon Steel Rod End UNF, 15.88mm Bore
- RS Stock No.:
- 185-2575
- Mfr. Part No.:
- POSB10
- Manufacturer:
- LDK
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€31.24
(exc. VAT)
€38.43
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.24 | - |
| 5 - 9 | €29.99 | 4% |
| 10 + | €29.36 | 6% |
*price indicative
- RS Stock No.:
- 185-2575
- Mfr. Part No.:
- POSB10
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 15.88mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 18kN | |
| Static Load Rating | 26.7kN | |
| Thread Standard | UNF | |
| Connection Gender | Male | |
| Outside Diameter | 38.1mm | |
| Overall Width | 85.73mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 15.88mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 18kN | ||
Static Load Rating 26.7kN | ||
Thread Standard UNF | ||
Connection Gender Male | ||
Outside Diameter 38.1mm | ||
Overall Width 85.73mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End UNF, 15.88mm Bore
- LDK Carbon Steel Rod End UNF, 11.11mm Bore
- LDK Carbon Steel Rod End UNF, 7.94mm Bore
- LDK Carbon Steel Rod End UNF, 19.05mm Bore
- LDK Carbon Steel Rod End UNF, 6.35mm Bore
- LDK Carbon Steel Rod End UNF, 4.83mm Bore
- LDK Carbon Steel Rod End UNF, 9.53mm Bore
- LDK Carbon Steel Rod End UNF, 12.7mm Bore
