Aurora Bearing Company 1-1/4-12 Male Alloy Steel Rod End UNF, 25.4mm Bore
- RS Stock No.:
- 185-2761
- Mfr. Part No.:
- AM16T
- Manufacturer:
- Aurora Bearing Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€472.18
(exc. VAT)
€580.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €472.18 |
| 5 + | €453.30 |
*price indicative
- RS Stock No.:
- 185-2761
- Mfr. Part No.:
- AM16T
- Manufacturer:
- Aurora Bearing Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora Bearing Company | |
| Product Type | Rod End | |
| Connection Size | 1-1/4-12 Male | |
| Bore Diameter | 25.4mm | |
| Material | Alloy Steel | |
| Thread Standard | UNF | |
| Minimum Operating Temperature | -18°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 162°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Product Type Rod End | ||
Connection Size 1-1/4-12 Male | ||
Bore Diameter 25.4mm | ||
Material Alloy Steel | ||
Thread Standard UNF | ||
Minimum Operating Temperature -18°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 162°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
Related links
- Aurora Bearing Company 1-1/4-12 Male Alloy Steel Rod End, 1in Bore
- Aurora Bearing Company 1/4-28 Male Alloy Steel Rod End UNF, 6.35mm Bore
- Aurora Bearing Company 1/2-20 Male Alloy Steel Rod End UNF, 12.7mm Bore
- Aurora Bearing Company 1/2-20 Male Alloy Steel Rod End, 1/2in Bore
- Aurora Bearing Company 1/2-20 Male Carbon Steel Rod End UNF, 10.93mm Bore
- Aurora Bearing Company 1/2-20 Female Alloy Steel Rod End, 12.7mm Bore UNF
- Aurora Bearing Company 1/4-28 Female Alloy Steel Rod End, 6.35mm Bore UNF
- Aurora Bearing Company 10-32 Male Alloy Steel Rod End UNF, 4.83mm Bore
