Aurora Bearing Company 10-32 Male Alloy Steel Rod End UNF, 4.83mm Bore
- RS Stock No.:
- 185-2762
- Mfr. Part No.:
- AB3T
- Manufacturer:
- Aurora Bearing Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.40
(exc. VAT)
€81.67
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €66.40 |
| 5 - 9 | €63.73 |
| 10 + | €62.42 |
*price indicative
- RS Stock No.:
- 185-2762
- Mfr. Part No.:
- AB3T
- Manufacturer:
- Aurora Bearing Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora Bearing Company | |
| Connection Size | 10-32 Male | |
| Product Type | Rod End | |
| Bore Diameter | 4.83mm | |
| Material | Alloy Steel | |
| Thread Standard | UNF | |
| Minimum Operating Temperature | -18°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 162°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Connection Size 10-32 Male | ||
Product Type Rod End | ||
Bore Diameter 4.83mm | ||
Material Alloy Steel | ||
Thread Standard UNF | ||
Minimum Operating Temperature -18°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 162°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
Related links
- Aurora Bearing Company 10-32 Male Alloy Steel Rod End UNF, 4.83mm Bore
- Aurora Bearing Company 1/2-20 Male Alloy Steel Rod End UNF, 12.7mm Bore
- Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End UNF, 19.05mm Bore
- Aurora Bearing Company 5/16-24 Male Alloy Steel Rod End UNF, 7.38mm Bore
- Aurora Bearing Company 1/4-28 Male Alloy Steel Rod End UNF, 6.35mm Bore
- Aurora Bearing Company 7/16-20 Male Alloy Steel Rod End UNF, 10.93mm Bore
- Aurora Bearing Company 3/8-24 Male Alloy Steel Rod End UNF, 9.4mm Bore
- Aurora Bearing Company 5/8-18 Male Alloy Steel Rod End UNF, 15.75mm Bore
