Aurora Bearing Company 7/16-20 Male Carbon Steel Rod End UNF, 9.4mm Bore
- RS Stock No.:
- 185-2788
- Mfr. Part No.:
- XM6T
- Manufacturer:
- Aurora Bearing Company
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€59.66
(exc. VAT)
€73.38
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.66 | - |
| 5 - 9 | €57.26 | 4% |
| 10 + | €56.08 | 6% |
*price indicative
- RS Stock No.:
- 185-2788
- Mfr. Part No.:
- XM6T
- Manufacturer:
- Aurora Bearing Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora Bearing Company | |
| Product Type | Rod End | |
| Connection Size | 7/16-20 Male | |
| Bore Diameter | 9.4mm | |
| Material | Carbon Steel | |
| Thread Standard | UNF | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 162°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Product Type Rod End | ||
Connection Size 7/16-20 Male | ||
Bore Diameter 9.4mm | ||
Material Carbon Steel | ||
Thread Standard UNF | ||
Connection Gender Male | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 162°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Body - Low carbon steel protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated protective coated for corrosion resistance. (Low carbon steel with PTFE liners).
All sizes solid shank type.
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
Related links
- Aurora Bearing Company 7/16-20 Male Carbon Steel Rod End UNF, 9.4mm Bore
- Aurora Bearing Company 7/16-20 Male Alloy Steel Rod End UNF, 10.93mm Bore
- Aurora Bearing Company 3/8-24 Male Alloy Steel Rod End UNF, 9.4mm Bore
- Aurora Bearing Company 7/16-20 Male Alloy Steel Rod End, 7/16in Bore
- Aurora Bearing Company 7/16-20 Female Alloy Steel Rod End, 10.93mm Bore UNF
- Aurora Bearing Company 7/8-14 Male Carbon Steel Rod End UNF, 19.05mm Bore
- Aurora Bearing Company 7/16-20 Female Alloy Steel Rod End, 7/16in Bore
- Aurora Bearing Company 1/2-20 Male Carbon Steel Rod End UNF, 10.93mm Bore
