Aurora Bearing Company 5/16-24 Male Carbon Steel Rod End UNF, 6.35mm Bore

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€49.52

(exc. VAT)

€60.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€49.52-
5 - 9€47.563%
10 +€46.555%

*price indicative

RS Stock No.:
185-2793
Mfr. Part No.:
XB4T
Manufacturer:
Aurora Bearing Company
Find similar products by selecting one or more attributes.
Select all

Brand

Aurora Bearing Company

Product Type

Rod End

Connection Size

5/16-24 Male

Bore Diameter

6.35mm

Material

Carbon Steel

Thread Standard

UNF

Connection Gender

Male

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

162°C

Standards/Approvals

No

COO (Country of Origin):
US
Body - Low carbon steel protective coated for corrosion resistance.

Ball - Alloy steel, heat treated, hard chrome plated.

Race - Alloy steel, heat treated protective coated for corrosion resistance. (Low carbon steel with PTFE liners).

All sizes solid shank type.

Units are supplied without grease fittings.

Load ratings apply only to rod ends without grease fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy