Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5mm Bore Metric
- RS Stock No.:
- 185-2908
- Mfr. Part No.:
- GILSW5
- Manufacturer:
- Fluro
Get a bulk buy discount
Add 5 more to save €5.65
View bulk pricing optionsSubtotal (1 unit)*
€28.19
(exc. VAT)
€34.67
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.19 | - |
| 5 - 9 | €27.06 | €5.65 |
| 10 + | €26.50 | €16.90 |
*price indicative
- RS Stock No.:
- 185-2908
- Mfr. Part No.:
- GILSW5
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M5 x 0.8 Female | |
| Bore Diameter | 5mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 7.5kN | |
| Static Load Rating | 8kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Overall Width | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M5 x 0.8 Female | ||
Bore Diameter 5mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 7.5kN | ||
Static Load Rating 8kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
Overall Width 36mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5mm Bore Metric
- Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5mm Bore
- Fluro M5 x 0.8 Female Stainless Steel Rod End, 5mm Bore Metric
- Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5mm Bore
- Fluro M5 x 0.8 Male Galvanised Steel Rod End, 5mm Bore
- RS PRO M5 x 0.8 Female Steel Rod End, 5mm Bore Metric
- Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5mm Bore
- RS PRO M5 x 0.8 Male Steel Rod End Metric, 5mm Bore
