Fluro M22 x 2.5 Male Galvanised Steel Rod End, 22mm Bore
- RS Stock No.:
- 185-2948
- Mfr. Part No.:
- GAXSW22X2.5
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€199.03
(exc. VAT)
€244.81
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €199.03 |
| 5 + | €191.08 |
*price indicative
- RS Stock No.:
- 185-2948
- Mfr. Part No.:
- GAXSW22X2.5
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M22 x 2.5 Male | |
| Bore Diameter | 22mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 97kN | |
| Static Load Rating | 114kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M22 x 2.5 Male | ||
Bore Diameter 22mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 97kN | ||
Static Load Rating 114kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M22 x 1.5 Male Galvanised Steel Rod End, 22mm Bore
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22mm Bore
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22mm Bore Metric
- Fluro M22 x 1.5 Female Stainless Steel Rod End, 22mm Bore
- Fluro M22 x 1.5 Male Stainless Steel Rod End, 22mm Bore
- Fluro M22 x 1.5 Male Galvanised Steel Rod End Metric, 22mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End Metric, 20mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End, 20mm Bore
