Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5mm Bore

Subtotal (1 unit)*

€48.66

(exc. VAT)

€59.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.66

*price indicative

RS Stock No.:
185-2952
Mfr. Part No.:
GALXSW5
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M5 x 0.8 Male

Product Type

Rod End

Bore Diameter

5mm

Material

Galvanised Steel

Dynamic Load Rating

7.5kN

Thread Standard

Metric

Static Load Rating

7kN

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

Standards/Approvals

No

Overall Width

42mm

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy