Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18mm Bore Metric
- RS Stock No.:
- 185-2983
- Mfr. Part No.:
- GIXSW18
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€158.60
(exc. VAT)
€195.08
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €158.60 |
| 5 - 9 | €152.27 |
| 10 + | €149.09 |
*price indicative
- RS Stock No.:
- 185-2983
- Mfr. Part No.:
- GIXSW18
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M18 x 1.5 Female | |
| Bore Diameter | 18mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 64kN | |
| Thread Standard | Metric | |
| Static Load Rating | 81.5kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 94mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M18 x 1.5 Female | ||
Bore Diameter 18mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 64kN | ||
Thread Standard Metric | ||
Static Load Rating 81.5kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 94mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore Metric
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Stainless Steel Rod End, 18 mm Bore Metric
- Fluro M18 x 1.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18 mm Bore
- Fluro M18 x 2.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10 mm Bore Metric
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore Metric
