NMB 0.3125-24 Male Stainless Steel Rod End, 6.35mm Bore
- RS Stock No.:
- 185-6500
- Mfr. Part No.:
- ARTL4E(R)
- Manufacturer:
- NMB
Get a bulk buy discount
Add 5 more to save €17.65
View bulk pricing optionsSubtotal (1 unit)*
€88.02
(exc. VAT)
€108.26
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €88.02 | - |
| 5 - 9 | €84.49 | €17.65 |
| 10 + | €82.73 | €52.90 |
*price indicative
- RS Stock No.:
- 185-6500
- Mfr. Part No.:
- ARTL4E(R)
- Manufacturer:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Product Type | Rod End | |
| Connection Size | 0.3125-24 Male | |
| Bore Diameter | 6.35mm | |
| Material | Stainless Steel | |
| Static Load Rating | 4.45kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 121°C | |
| Outside Diameter | 20.47mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 8.56mm | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Product Type Rod End | ||
Connection Size 0.3125-24 Male | ||
Bore Diameter 6.35mm | ||
Material Stainless Steel | ||
Static Load Rating 4.45kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 121°C | ||
Outside Diameter 20.47mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 8.56mm | ||
NMB ART-E, ART series male rod end bearings self-lubricating 3- piece, Left hand thread. Ideal in extreme conditions.
Materials: Bearing: Stainless steel CRES 440C. Outer cage: Stainless steel CRES 410 with heat treatment. Coating: Teflon. Rod body: 4340 steel with heat treatment and surface coating. Rod end bearings are used on the ends of cylinders, linkages, shafts and rods where an articulating joint is needed, they take up angular misalignments between connecting components. Benefits include long service life, high reliability and low maintenance. Applications are across many industry sectors.
Related links
- NMB 0.3125-24 Male Stainless Steel Rod End, 6.35mm Bore
- NMB 0.3125-24 Male Stainless Steel Rod End, 7.93mm Bore
- NMB 5/16-24 Male Stainless Steel Rod End, 6.35mm Bore
- NMB 3/8-24 Male Stainless Steel Rod End, 6.35mm Bore
- NMB 0.375-24 Male Stainless Steel Rod End, 9.52mm Bore
- NMB 3/8-24 Male Stainless Steel Rod End, 7.93mm Bore
- NMB 3/8-24 Male Stainless Steel Rod End UNF, 7.93mm Bore
- LDK Carbon Steel Rod End, 6.35mm Bore UNF
