NMB 7/16-20 Male Stainless Steel Rod End, 7.93mm Bore

Get a bulk buy discount

Add 5 more to save €36.70

View bulk pricing options

Subtotal (1 unit)*

€183.37

(exc. VAT)

€225.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€183.37-
5 - 9€176.03€36.70
10 +€172.36€110.10

*price indicative

RS Stock No.:
185-6528
Mfr. Part No.:
ARYTL5E(R)
Manufacturer:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Connection Size

7/16-20 Male

Product Type

Rod End

Bore Diameter

7.93mm

Material

Stainless Steel

Static Load Rating

36740N

Connection Gender

Male

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

121°C

The NMB Rod End is a male self lubricating, UNF thread standard with bore size of 7.93mm and connection size of 7/16-20 .

Material: Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy