NMB 5/8-18 Male Stainless Steel Rod End UNF, 12.7mm Bore
- RS Stock No.:
- 185-6531
- Mfr. Part No.:
- ARYTL8E(R)
- Manufacturer:
- NMB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€298.22
(exc. VAT)
€366.81
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €298.22 |
| 5 + | €286.30 |
*price indicative
- RS Stock No.:
- 185-6531
- Mfr. Part No.:
- ARYTL8E(R)
- Manufacturer:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Connection Size | 5/8-18 Male | |
| Product Type | Rod End | |
| Bore Diameter | 12.7mm | |
| Material | Stainless Steel | |
| Thread Standard | UNF | |
| Static Load Rating | 77.53kN | |
| Minimum Operating Temperature | -54°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 121°C | |
| Outside Diameter | 38.1mm | |
| Overall Width | 23.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Connection Size 5/8-18 Male | ||
Product Type Rod End | ||
Bore Diameter 12.7mm | ||
Material Stainless Steel | ||
Thread Standard UNF | ||
Static Load Rating 77.53kN | ||
Minimum Operating Temperature -54°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 121°C | ||
Outside Diameter 38.1mm | ||
Overall Width 23.8mm | ||
Standards/Approvals No | ||
The NMB Rod End is a male self lubricating, UNF thread standard with bore size of 12.7mm and connection size of 5/8-18 .
Material: Stainless Steel
Related links
- NMB 5/8-18 Male Stainless Steel Rod End UNF, 12.7mm Bore
- NMB 5/8-18 Male Stainless Steel Rod End, 12.7mm Bore
- Aurora Bearing Company 5/8-18 Male Carbon Steel Rod End UNF, 12.7mm Bore
- LDK Carbon Steel Rod End UNF, 12.7mm Bore
- Aurora Bearing Company 1/2-20 Male Alloy Steel Rod End UNF, 12.7mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End, 12.7mm Bore
- NMB 0.5-20 Male Stainless Steel Rod End, 12.7mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End UNF, 11.11mm Bore
