Igus M10 x 1.5 Female Igumid G Rod End, 10mm Bore Metric
- RS Stock No.:
- 194-5704
- Mfr. Part No.:
- KCLM-S-10-J-EK
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.33 |
| 5 - 9 | €19.13 |
| 10 + | €18.76 |
*price indicative
- RS Stock No.:
- 194-5704
- Mfr. Part No.:
- KCLM-S-10-J-EK
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M10 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 10mm | |
| Material | Igumid G | |
| Dynamic Load Rating | 4.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 8400N | |
| Connection Gender | Female | |
| Overall Width | 58mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M10 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 10mm | ||
Material Igumid G | ||
Dynamic Load Rating 4.2kN | ||
Thread Standard Metric | ||
Static Load Rating 8400N | ||
Connection Gender Female | ||
Overall Width 58mm | ||
Standards/Approvals No | ||
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from igumid G, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
Related links
- Igus M10 x 1.5 Female Igumid G Rod End, 10mm Bore Metric
- Igus M20 x 1.5 Female Igumid G Rod End, 20mm Bore Metric
- Igus M8 x 1.25 Female Igumid G Rod End, 8mm Bore Metric
- Igus M16 x 2 Female Igumid G Rod End, 16mm Bore Metric
- Igus M6 x 1 Female Igumid G Rod End, 6mm Bore Metric
- Igus M12 x 1.75 Female Igumid G Rod End, 12mm Bore Metric
- Igus M10 x 1.5 Male Igumid G Rod End Metric, 10mm Bore
- Igus M10 x 1.25 Female Igumid G Rod End, 10mm Bore Metric
