SKF Steel Rod End, 30 Bore, 75mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 215-4692
- Mfr. Part No.:
- SIL 30 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€195.87
(exc. VAT)
€240.92
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.87 |
*price indicative
- RS Stock No.:
- 215-4692
- Mfr. Part No.:
- SIL 30 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 30 | |
| Material | Steel | |
| Dynamic Load Rating | 62000N | |
| Static Load Rating | 116000N | |
| Overall Length | 75mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 30 | ||
Material Steel | ||
Dynamic Load Rating 62000N | ||
Static Load Rating 116000N | ||
Overall Length 75mm | ||
Connection Thread Standard Metric | ||
Connection Gender Female | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
0° nominal contact angle
Related links
- SKF Steel Rod End 75mm Long Female Connection Gender
- SKF SIL M30 x 2 Steel Rod End 149mm Long Female Connection Gender
- SKF SIL M14 Female Steel Rod End 83mm Long Female Connection Gender
- SKF SIL M16 Female Steel Rod End 92mm Long Female Connection Gender
- SKF Steel Rod End 94mm Long Female Connection Gender
- SKF SIL M24 x 2 Female Steel Rod End 128mm Long Female Connection Gender
- SKF SIL M20 x 1.5 Female Steel Rod End 106mm Long Female Connection Gender
- SKF SIR M22 x 1.5 Female Steel Rod End 95mm Long Female Connection Gender
