Subtotal (1 unit)*
€456.90
(exc. VAT)
€561.99
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.90 |
*price indicative
- RS Stock No.:
- 215-4693
- Mfr. Part No.:
- SIL 40 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Material | Steel | |
| Dynamic Load Rating | 100kN | |
| Thread Standard | Metric | |
| Static Load Rating | 166kN | |
| Connection Gender | Female | |
| Overall Width | 94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Material Steel | ||
Dynamic Load Rating 100kN | ||
Thread Standard Metric | ||
Static Load Rating 166kN | ||
Connection Gender Female | ||
Overall Width 94mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF Steel Rod End Metric
- SKF M42 x 3 Rod End Metric
- SKF M52 x 3 Steel Rod End, 50mm Bore Metric
- SKF M36 x 3 Steel Rod End, 35mm Bore Metric
- SKF M45 x 3 Steel Rod End Metric, 45mm Bore
- SKF M36 x 2 in Steel Rod End Metric, 35mm Bore
- SKF M39 x 3 in Steel Rod End, 40mm Bore Metric
- SKF M52 x 3 Steel Rod End, 60mm Bore Metric
