SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 232-2773
- Mfr. Part No.:
- SAKB 20 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€106.82
(exc. VAT)
€131.39
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.82 |
*price indicative
- RS Stock No.:
- 232-2773
- Mfr. Part No.:
- SAKB 20 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Male | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 31kN | |
| Static Load Rating | 50kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Connection Gender | Male | |
| Outside Diameter | 11mm | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 51mm | |
| Standards/Approvals | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Male | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 31kN | ||
Static Load Rating 50kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Male | ||
Outside Diameter 11mm | ||
Maximum Operating Temperature 50°C | ||
Overall Width 51mm | ||
Standards/Approvals IEC 60332-1 | ||
- COO (Country of Origin):
- DE
SKF SAKB Series Rod End, 51mm Overall Length, Steel - SAKB 20 F
This rod end is intended for efficient transmission in various mechanical and automation applications. Its male connection is ideal for joints requiring sturdy and precise motion, making it an essential component in systems with high-load performance. Designed to meet dynamic and static load requirements, this rod end enhances both reliability and efficiency in machinery.
Features & Benefits
• Male rod end designed for secure and precise connections
• Constructed from steel for durability and strength
• Dynamic load rating of 31kN suitable for high-performance uses
• Static load rating of 50kN provides reliability under stationary conditions
• Metric thread standard ensures compatibility with standard connectors
• Compact design supports space-efficient installations
Applications
• Utilised with robotic arms for improved motion precision
• Employed for connecting actuators in automation systems
• Applicable in the automotive sector
• Suitable for linkages in mechanical equipment
How do I determine the appropriate sising for installation?
Consider the bore size of the rod end, which is 20mm, along with the connection size of M20x1.5 to ensure compatibility with threaded components.
Is additional maintenance required for this rod end?
Regular inspections for wear and tear should be conducted to maintain functionality, ensuring smooth operation under dynamic conditions.
Related links
- SKF M20 x 1.5 Steel Rod End Metric, 20mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- SKF M20 x 1.5 Steel Rod End, 20mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- INA M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS PRO M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- Durbal M20 x 1.5 Male Forged Steel Rod End Metric, 20mm Bore
- Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20mm Bore
