SKF M30 x 2 Male Steel Rod End Metric, 30mm Bore

Subtotal (1 unit)*

€145.43

(exc. VAT)

€178.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€145.43

*price indicative

RS Stock No.:
237-2277
Mfr. Part No.:
SA 30 ES
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M30 x 2 Male

Bore Diameter

30mm

Material

Steel

Dynamic Load Rating

62000N

Static Load Rating

81500N

Thread Standard

Metric

Connection Gender

Male

Overall Width

149mm

Thread Direction

Right Hand

Standards/Approvals

No

COO (Country of Origin):
DE

SKF Series SA Rod End, 30mm Bore size, 62000 N Dynamic Load Rating - SA 30 ES


This rod end is an essential component designed for connecting and articulating machinery in various automated systems. It delivers strong performance and durability, suitable for a broad spectrum of applications in the mechanical and electrical industries. The male rod end configuration ensures efficient load distribution, allowing devices to operate smoothly and reliably under stress.

Features & Benefits


• Made from steel for increased strength and long-lasting use

• High load ratings support tough Applications

• Metric connection thread standard for easy compatibility

• Right-hand thread direction aids in installation

• Male rod end configuration enhances connection reliability

Applications


• Supporting pivot points in mechanical assemblies

• Employed in robotics for precise motion control

• Suitable for automotive needing robust linkages

How do I determine if this component is compatible with my system?


Verify the connection size and load ratings to ensure they meet your specific requirements.

Can this be used in high-temperature environments?


Although durable, consider environmental factors and check the specifications for temperature limitations.

What are the best practices for installation?


Ensure proper alignment during installation and adhere to the specified torque settings to prevent damage.

Is it possible to use this with other brands' parts?


Yes, as long as the dimensions and load specifications align, it can be integrated with components from other brands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy