Igus M20 x 1.5 Female Igumid G Rod End, 20mm Bore Metric
- RS Stock No.:
- 311-3042
- Mfr. Part No.:
- KBRM-20 F
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.52 |
| 5 - 9 | €16.80 |
| 10 + | €16.48 |
*price indicative
- RS Stock No.:
- 311-3042
- Mfr. Part No.:
- KBRM-20 F
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M20 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 20mm | |
| Material | Igumid G | |
| Static Load Rating | 2700N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | 30°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Width | 102mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M20 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 20mm | ||
Material Igumid G | ||
Static Load Rating 2700N | ||
Thread Standard Metric | ||
Minimum Operating Temperature 30°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Width 102mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Female Thread
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Related links
- Igus M20 x 1.5 Female Igumid G Rod End, 20mm Bore Metric
- Igus M16 x 1.5 Female Igumid G Rod End, 16mm Bore Metric
- Igus M10 x 1.25 Female Igumid G Rod End, 10mm Bore Metric
- Igus M12 x 1.25 Female Igumid G Rod End, 12mm Bore Metric
- Igus M20 Male Igumid G Rod End Metric, 20mm Bore
- Igus M20 x 1.5 Male Igumid G Rod End Metric, 20mm Bore
- Igus M16 Female Igumid G Rod End, 16mm Bore Metric
- Igus M8 Female Igumid G Rod End, 8mm Bore Metric
