Igus M10 Male Igumid G Rod End Metric, 10mm Bore

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.27-
5 - 9€6.954%
10 +€6.836%

*price indicative

RS Stock No.:
311-3121
Mfr. Part No.:
KARM-10
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Connection Size

M10 Male

Product Type

Rod End

Bore Diameter

10mm

Material

Igumid G

Thread Standard

Metric

Static Load Rating

1250N

Connection Gender

Male

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Overall Width

63mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Male Thread


Rod End & Spherical - Maintenance Free IGUS®


IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free

The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments

8 to 20mm bore size

Low weight (20% of equivalent steel)

High rigidity

Corrosion and chemically resistant

High fatigue strength under changing loads

Working temperature range: -30°C to +80°C

Note

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy