FAG NJ2309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 312-099
- Mfr. Part No.:
- NJ2309-E-XL-TVP2-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€155.86
(exc. VAT)
€191.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.86 |
*price indicative
- RS Stock No.:
- 312-099
- Mfr. Part No.:
- NJ2309-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Cage Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Limiting Speed | 9.8rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 154N | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 163N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Cage Material Polyamide 66 | ||
Standards/Approvals No | ||
Limiting Speed 9.8rpm | ||
Number of Rows 1 | ||
Static Load Rating 154N | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 163N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It features a cage that helps guide the rollers, ensuring smooth and efficient operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which improves load distribution and enhances stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- FAG NJ209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- FAG NU2309-E-XL-TVP2 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
