FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 312-100
- Mfr. Part No.:
- NJ2314-E-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€690.80
(exc. VAT)
€849.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €690.80 |
*price indicative
- RS Stock No.:
- 312-100
- Mfr. Part No.:
- NJ2314-E-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Number of Rows | 1 | |
| Limiting Speed | 8200rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 325kN | |
| Outside Diameter | 150mm | |
| Internal Clearance | CN | |
| Static Load Rating | 325000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Number of Rows 1 | ||
Limiting Speed 8200rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 325kN | ||
Outside Diameter 150mm | ||
Internal Clearance CN | ||
Static Load Rating 325000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support both radial and axial loads. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG N314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
