INA SX011860 300 mm ID Roller Bearing, 380 mm OD
- RS Stock No.:
- 312-422
- Mfr. Part No.:
- SX011860
- Manufacturer:
- INA
Subtotal (1 unit)*
€8,336.97
(exc. VAT)
€10,254.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,336.97 |
*price indicative
- RS Stock No.:
- 312-422
- Mfr. Part No.:
- SX011860
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 300mm | |
| Outside Diameter | 380mm | |
| Dynamic Load Rating | 174000N | |
| Static Load Rating | 485000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 300mm | ||
Outside Diameter 380mm | ||
Dynamic Load Rating 174000N | ||
Static Load Rating 485000N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Moments about all axes
Grease lubrication
Oil lubrication
Not sealed
Large bearing
Related links
- SKF 29438 E Cylindrical 190 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23956 CC/W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 29348 E Cylindrical 240 mm ID Spherical Roller Bearing, 380 mm OD
- NTN 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
