SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD

Subtotal (1 unit)*

€6,028.48

(exc. VAT)

€7,415.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,028.48

*price indicative

RS Stock No.:
455-042
Mfr. Part No.:
22336EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

180mm

Race Width

126mm

Bore Type

Cylindrical

Static Load Rating

2810kN

Bearing Material

Through Hardened Steel

Internal Clearance

C4

Outside Diameter

380mm

Dynamic Load Rating

2420kN

Maximum Speed - Grease

1200rpm

Limiting Speed

1700rpm

Maximum Speed - Oil

1800rpm

Series

22336EF800

Standards/Approvals

RoHS Certificate of Compliance

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is specifically designed for vibratory applications, showcasing a robust one-piece machined cage that ensures enhanced stability and performance. Featuring lubrication holes on the outer ring, this bearing allows for optimal grease distribution, significantly extending its service life. The spherical roller technology accommodates misalignment, making it ideal for demanding operational environments. With its special C4 class clearance, it delivers exceptional functionality even under substantial radial loads, making it a reliable choice for industrial applications. This bearing stands out for its precision engineering, ensuring smooth operation and reduced maintenance requirements, which ultimately translates into lower operating costs for businesses. The attention to detail in design reflects the high standards expected from a leading manufacturer, making it a trusted component in various machinery setups.

Engineered for optimal performance in vibratory environments

Machined cage design enhances structural integrity

Built-in lubrication holes facilitate efficient maintenance

Spherical roller design allows for alignment compensation

Special clearance enhances functionality under high loads

Designed to minimise downtime and maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy